Part Details for 2091 by VISATON GmbH & Co KG
Overview of 2091 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-1L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-1LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-1LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-2091-ND
|
DigiKey | SL 87 FE 8 OHM Min Qty: 28 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$15.3404 | Buy Now |
DISTI #
243-SL87FE-8OHM
|
Mouser Electronics | Speakers & Transducers 8.5cm(3.4") full-range speaker plastic cone rubber surr. 10-15W 75 18000Hz 120Hz RoHS: Compliant | 1 |
|
$12.5600 / $18.1500 | Buy Now |
DISTI #
VS-SL87FE-8
|
TME | Loudspeaker, 10W, 8Ω, 84.4x84.4x49mm, 75÷18000Hz, Ø: 87mm Min Qty: 1 | 1 |
|
$15.8400 / $19.6500 | Buy Now |
Part Details for 2091
2091 CAD Models
2091 Part Data Attributes
|
2091
VISATON GmbH & Co KG
Buy Now
|
Compare Parts:
2091
VISATON GmbH & Co KG
|
Samacsys Manufacturer | VISATON |