Part Details for 2091 by Keystone Electronics Corp
Overview of 2091 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-1L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-1LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-1LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4716
|
Newark | Standoff - Stainless Steel/ Bulk Rohs Compliant: Yes |Keystone 2091 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
36-2091-ND
|
DigiKey | HEX STANDOFF #4-40 SS 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
154 In Stock |
|
$0.8196 / $1.8400 | Buy Now |
DISTI #
534-2091
|
Mouser Electronics | Standoffs & Spacers SS .875 M/F THRD RoHS: Compliant | 1 |
|
$0.8000 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.3100 | Buy Now |
|
Bisco Industries | 43 |
|
Buy Now | ||
DISTI #
KEYS2091
|
TME | Screwed spacer sleeve, 22.22mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.9800 / $1.2500 | RFQ |
DISTI #
000000000000358041
|
Sager | Standoffs & Spacers SS .875 M/F THRD Min Qty: 500 | 0 |
|
$0.8262 / $1.3500 | Buy Now |
Part Details for 2091
2091 CAD Models
2091 Part Data Attributes
|
2091
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2091
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |