Part Details for 2091 by 3M Interconnect
Overview of 2091 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3101
|
Newark | P100 Particulate Filter, Safety Category:Niosh, Protection Class:-, Respirator Type:-, Product Range:2091 Series, Features:Niosh Approved For Environments Containing Certain Oil And Non-Oil Based Particles, Pack Quantity:2 Rohs Compliant: Na |3M 2091 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 58 |
|
$10.3500 | Buy Now |
DISTI #
3M162512-ND
|
DigiKey | PARTICULATE FILTER 1=1PAIR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
134 In Stock |
|
$8.2136 / $11.5400 | Buy Now |
DISTI #
7000051991
|
Avnet Americas | 80610732911 2229 SCOTCH-SEAL MASTIC TAPE 1" X 10 - Bulk (Alt: 7000051991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
74K3101
|
Avnet Americas | 80610732911 2229 SCOTCH-SEAL MASTIC TAPE 1" X 10 - Boxed Product (Development Kits) (Alt: 74K3101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Box | 58 Partner Stock |
|
$10.3500 | Buy Now |
DISTI #
517-2091
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Particulate Filter, Pink, Sold per bag (2 filters per bag) | 0 |
|
$3.9200 / $5.8000 | Order Now |