There are no models available for this part yet.
Overview of 2091-1705/200-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-1L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-1LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-1LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2091-1705/200-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH7828
|
Newark | Solder Pin Strip 1.0 Mm Solder Pin Straight, Black |Wago 2091-1705/200-000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 / $0.9450 | Buy Now | |
DISTI #
2946-2091-1705/200-000-ND
|
DigiKey | SOLDER PIN STRIP 1.0 MM SOLDER Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8876 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.6980 | Buy Now | ||
Onlinecomponents.com | THR male header - 1.0 mm Ø solder pin - straight - Pin spacing 3.5 mm - 5-pole - black RoHS: Compliant | 0 |
|
$0.8810 / $1.2620 | Buy Now |
CAD Models for 2091-1705/200-000 by WAGO Innovative Connections
Part Data Attributes for 2091-1705/200-000 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|