Part Details for 2091-1532/020-000 by WAGO Innovative Connections
Overview of 2091-1532/020-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-1L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-1LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-1LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2091-1532/020-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9209
|
Newark | 1-Conductor Male Connector, Snap-In Mounting Feet, Integrated Release Lever, 1.5 Mm , Pin Spacing 3.5 Mm, 12-Pole, 1,50 Mm , Light Gray |Wago 2091-1532/020-000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 / $12.3400 | Buy Now |
DISTI #
2946-2091-1532/020-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, SNAP Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.1598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$7.9800 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - Integrated release lever - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$10.0700 / $13.7000 | Buy Now |
Part Details for 2091-1532/020-000
2091-1532/020-000 CAD Models
2091-1532/020-000 Part Data Attributes
|
2091-1532/020-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1532/020-000
WAGO Innovative Connections
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |