-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2609
|
Newark | 1-Conductor Tht Female Header, 1.0 Mm Solder Pin, Straight, Direct Marking, 1.5 Mm , Pin Spacing 3.5 Mm, 3-Pole, 1,50 Mm , Light Gray |Wago 2091-1173/000-5000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $4.0800 | Buy Now |
DISTI #
2946-2091-1173/000-5000-ND
|
DigiKey | 1-CONDUCTOR THT FEMALE HEADER, 1 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.1600 | Buy Now |
|
Onlinecomponents.com | 1-conductor THT female connector straight - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - 1.0 mm Ø solder pin - direct marking - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$2.7200 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2091-1173/000-5000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1173/000-5000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |