Part Details for 2091-1102/002-000 by WAGO Innovative Connections
Results Overview of 2091-1102/002-000 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2091-1102/002-000 Information
2091-1102/002-000 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-1L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-1LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-1LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2091-1102/002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3689
|
Newark | Terminal Block, Cable, 2 Position, 24-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.8500 | Buy Now |
DISTI #
2946-2091-1102/002-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, GRIPPIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
2764 In Stock |
|
$1.3181 / $2.9400 | Buy Now |
|
Future Electronics | 2 Position 3.5 mm Pitch 24-14 AWG Through Hole R/A Cable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$1.3200 / $1.4300 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-... more RoHS: Compliant | 0 |
|
$1.7600 / $2.5200 | Buy Now |
DISTI #
2091-1102/002-000
|
IBS Electronics | FEMALE CONNECTOR WITH GRIPPING PLATE CABLE BUNDLE FUNCTION AND UNLOCKING 2-POLE LIGHT GRAY Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.7822 / $1.9285 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 1011 |
|
RFQ |
Part Details for 2091-1102/002-000
2091-1102/002-000 CAD Models
2091-1102/002-000 Part Data Attributes
|
2091-1102/002-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1102/002-000
WAGO Innovative Connections
Barrier Strip Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |