Part Details for 2091-1102/000-5000 by WAGO Innovative Connections
Overview of 2091-1102/000-5000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 2091-1102/000-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1511
|
Newark | 1-Conductor Female Plug, Gripping Plate, Direct Marking, 1.5 Mm , Pin Spacing 3.5 Mm, 2-Pole, 1,50 Mm , Light Gray |Wago 2091-1102/000-5000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.2700 | Buy Now |
DISTI #
2946-2091-1102/000-5000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, GRIPPIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Gripping plate - direct marking - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$2.1800 / $3.1200 | Buy Now |
Part Details for 2091-1102/000-5000
2091-1102/000-5000 CAD Models
2091-1102/000-5000 Part Data Attributes
|
2091-1102/000-5000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1102/000-5000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |