There are no models available for this part yet.
Overview of 209-9MSTF by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 209-9MSTF by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
209-9MSTF-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7159 | Buy Now | |
DISTI #
209-9MSTF
|
Avnet Americas | Switch DIP OFF ON SPST 9 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 209-9MSTF) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
$0.4825 / $0.6901 | Buy Now | |
DISTI #
774-209-9MSTF
|
Mouser Electronics | DIP Switches / SIP Switches THROUGH HOLE, GOLD DIP SWITCH, 9-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TAPE SEAL, OFF, TUBE PACK RoHS: Compliant | 0 |
|
$0.6190 / $1.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5720 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5410 / $0.9000 | Buy Now | ||
DISTI #
209-9MSTF
|
Avnet Abacus | (Alt: 209-9MSTF) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 209-9MSTF by CTS Corporation
Part Data Attributes for 209-9MSTF by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
CTS
|
Body Breadth
|
6.7 mm
|
Body Height
|
3.8 mm
|
Body Length or Diameter
|
24.33 mm
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@20VDC
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
2000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections
|
9
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
ANTI-STATIC TUBE
|
Sealing
|
BOTTOM SEALED; TOP TAPE SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|