Part Details for 209-9MST by CTS Corporation
Overview of 209-9MST by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 209-9MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-9MST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7159 | Buy Now |
DISTI #
209-9MST
|
Avnet Americas | Switch DIP ON OFF SPST 9 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 209-9MST) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4825 / $0.6901 | Buy Now |
DISTI #
774-2099MST
|
Mouser Electronics | DIP Switches / SIP Switches 9 switch sections SPST RoHS: Compliant | 0 |
|
$0.6410 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5720 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 9 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.5410 / $0.9000 | Buy Now |
DISTI #
209-9MST
|
Avnet Abacus | (Alt: 209-9MST) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 209-9MST
209-9MST CAD Models
209-9MST Part Data Attributes
|
209-9MST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
209-9MST
CTS Corporation
Slide Dip Switch, 9 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.7 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 24.33 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |