Part Details for 209-4-1-62-4-2-10-V by Sensata Circuit Breakers
Overview of 209-4-1-62-4-2-10-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-4-1-62-4-2-10-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1314-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 240VAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$344.9100 | Buy Now |
DISTI #
APX209-4-1-62-4-2-10-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 2 in Stock |
|
$218.4098 / $459.8834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$282.4700 / $402.1600 | Buy Now |
DISTI #
000000000000408629
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$164.1600 / $526.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 Partner Stock |
|
$282.4700 / $402.1600 | Buy Now |