Part Details for 209-3-28255-242 by Sensata Circuit Breakers
Results Overview of 209-3-28255-242 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
209-3-28255-242 Information
209-3-28255-242 by Sensata Circuit Breakers is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 209-3-28255-242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-209-3-28255-242-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.7733 | Buy Now |
DISTI #
75551987
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 209-3-28255-242 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$348.2100 / $361.1900 | RFQ |
DISTI #
APX209-3-28255-242
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breakers Cir Brkr, HydMag RoHS: Compliant | 0 |
|
$212.2700 / $310.6000 | Buy Now |
DISTI #
000000000000714415
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$107.1400 / $415.0800 | Buy Now |
|
Master Electronics | Circuit Breakers Cir Brkr, HydMag RoHS: Compliant | 0 |
|
$212.2700 / $310.6000 | Buy Now |