Part Details for 209-3-1-65-4-9-45-V by Airpax
Overview of 209-3-1-65-4-9-45-V by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1515A | Analog Devices | LT3050EDDB Demo Board: 45V/100 | |
DC2072A | Analog Devices | LT3065 Demo Board - 45V, 500mA | |
DC2437A | Analog Devices | LT3066 Demo Board - 45V, 500mA |
Price & Stock for 209-3-1-65-4-9-45-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ5381
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax 209-3-1-65-4-9-45-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$334.2200 | Buy Now |