Part Details for 209-3-1-62-4-2-60-H-V by Sensata Circuit Breakers
Overview of 209-3-1-62-4-2-60-H-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 209-3-1-62-4-2-60-H-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-209-3-1-62-4-2-60-H-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 60A 240VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$630.4900 | Buy Now |
DISTI #
209-3-1-62-4-2-60-H-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 60A 240VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.7867 | Buy Now |
DISTI #
71529177
|
RS | Circuit Breaker HydMag 3 pl 240VAC 20A plug in aux sw UL489 | Sensata - Airpax 209-3-1-62-4-2-60-H-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$321.6300 | RFQ |
DISTI #
APX209-3-1-62-4-2-60-H-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$187.1639 / $394.1500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 60A 240VAC RoHS: Compliant |
10 In Stock |
|
$148.4200 / $327.7100 | Buy Now |
DISTI #
000000000001192006
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$116.5800 / $451.4800 | Buy Now |
DISTI #
C1S119700215307
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 1 |
|
$670.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 60A 240VAC RoHS: Compliant |
10 In Stock |
|
$148.4200 / $327.7100 | Buy Now |
Part Details for 209-3-1-62-4-2-60-H-V
209-3-1-62-4-2-60-H-V CAD Models
209-3-1-62-4-2-60-H-V Part Data Attributes
|
209-3-1-62-4-2-60-H-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
209-3-1-62-4-2-60-H-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 60A 240VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 78.94 mm | |
Body Height | 66.29 mm | |
Body Length or Diameter | 147.32 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |