Part Details for 209-2-39911-65 by Sensata Circuit Breakers
Overview of 209-2-39911-65 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-2-39911-65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72198968
|
RS | Hydraulic Magnetic Circuit Breaker, Panel Mount, 2 Pole, 209 Series | Sensata - Airpax 209-2-39911-65 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$264.7600 | RFQ |
DISTI #
APX209-2-39911-65
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.1800 / $242.2100 | Buy Now |
DISTI #
000000000005657026
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$83.6100 / $323.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.1800 / $242.2100 | Buy Now |