Part Details for 209-2-1-63-3-8-20 by Sensata Circuit Breakers
Overview of 209-2-1-63-3-8-20 by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-2-1-63-3-8-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-209-2-1-63-3-8-20-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A 120/240VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$147.7000 / $213.4500 | Buy Now |
DISTI #
209-2-1-63-3-8-20-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A 120/240VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.8433 | Buy Now |
DISTI #
71529174
|
RS | Circuit Breaker HydMag 2 pl 240VAC A UL Listed | Sensata - Airpax 209-2-1-63-3-8-20 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$195.4300 | RFQ |
DISTI #
APX209-2-1-63-3-8-20
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$97.0600 / $206.8700 | Buy Now |
DISTI #
000000000003629359
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$69.0100 / $267.0300 | Buy Now |
DISTI #
C1S119700219215
|
Chip1Stop | Circuit Breakers | 9 |
|
$169.0000 / $260.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$97.0600 / $206.8700 | Buy Now |
Part Details for 209-2-1-63-3-8-20
209-2-1-63-3-8-20 CAD Models
209-2-1-63-3-8-20 Part Data Attributes
|
209-2-1-63-3-8-20
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
209-2-1-63-3-8-20
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 20A 120/240VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.63 mm | |
Body Height | 90.17 mm | |
Body Length or Diameter | 130.18 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |