Part Details for 209-1-30025-1 by Sensata Circuit Breakers
Overview of 209-1-30025-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67230-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 25 Position ,2.54mm (0.100in) Pitch | |
SIT9501AI-04B1-3300-25.000000 | SiTime | SIT9501AI-04B1-3300-25.000000 | |
SiT9375AE-02B1-3300-25.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for 209-1-30025-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-1-30025-1-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.2833 | Buy Now |
DISTI #
72198755
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole, 209 Series | Sensata - Airpax 209-1-30025-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$111.4500 / $114.9100 | RFQ |
DISTI #
APX209-1-30025-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker MAG-HYDR Lever RoHS: Compliant |
5 In Stock |
|
$31.5100 / $107.6800 | Buy Now |
DISTI #
000000000000713992
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$35.0200 / $140.4500 | Buy Now |
|
Master Electronics | Circuit Breaker MAG-HYDR Lever RoHS: Compliant |
5 In Stock |
|
$31.5100 / $107.6800 | Buy Now |