There are no models available for this part yet.
Overview of 209-1-27501-11-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
327-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, L-series, 5.55mm, Header | |
327-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, L-series, 3.55mm, Header |
Price & Stock for 209-1-27501-11-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000713974
|
Sager | Circuit Breakers | 0 |
|
Buy Now |