Part Details for 209-1-20471-1 by Sensata Circuit Breakers
Overview of 209-1-20471-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL4020-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XAL7020-471MEB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 3030, | |
XPL4020-471ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for 209-1-20471-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000713893
|
Sager | Circuit Breakers | 0 |
|
Buy Now |