There are no models available for this part yet.
Overview of 209-1-1REC5-62-4-2-20 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 209-1-1REC5-62-4-2-20 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
209-1-1REC5-62-4-2-20-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.5200 | Buy Now | |
DISTI #
72198731
|
RS | Hydraulic Magnetic Circuit Breaker, Panel Mount, 20A, 1 Pole, 209 Series | Sensata - Airpax 209-1-1REC5-62-4-2-20 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$128.1400 / $132.1100 | RFQ | |
DISTI #
APX209-1-1REC5-62-4-2-20
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.4300 / $126.2700 | Buy Now | ||
DISTI #
000000000005522262
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$40.3100 / $161.5100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$45.4300 / $126.2700 | Buy Now |