Part Details for 209-1-1REC4-51-2-9-90-V by Sensata Circuit Breakers
Overview of 209-1-1REC4-51-2-9-90-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3482IUD#TRPBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi | |
LT3482EUD#TRPBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi | |
LT3482EUD#PBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi |
Price & Stock for 209-1-1REC4-51-2-9-90-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72198709
|
RS | Hydraulic Magnetic Circuit Breaker, Panel Mount, 90A, 125V, 1 Pole, 209 Series | Sensata - Airpax 209-1-1REC4-51-2-9-90-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$148.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6900 / $144.3900 | Buy Now |
DISTI #
000000000005657006
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$45.3600 / $181.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.6900 / $144.3900 | Buy Now |