Part Details for 209-1-1864-13 by Sensata Circuit Breakers
Overview of 209-1-1864-13 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1864-EVALZ | Analog Devices | 03-5 Amp non synchronous buck | |
LTC1864AIMS8#TRPBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch | |
LTC1864IMS8#TRPBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch |
Price & Stock for 209-1-1864-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72198695
|
RS | Hydraulic Magnetic Circuit Breaker, Panel Mount, 1 Pole, 209 Series | Sensata - Airpax 209-1-1864-13 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$94.0100 / $96.9400 | RFQ |
DISTI #
APX209-1-1864-13
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5200 / $95.6600 | Buy Now |
DISTI #
000000000000713875
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$28.5300 / $88.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.5200 / $95.6600 | Buy Now |