Part Details for 209-1-1-63-3-9-30 by Sensata Technologies
Overview of 209-1-1-63-3-9-30 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-1-1-63-3-9-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-20911633930
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$74.4900 | Order Now |
DISTI #
51499438
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 30A 120VAC/240VAC RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1310 | Americas - 3 |
|
$119.8118 | Buy Now |