Part Details for 209-000 by Mega Electronics Inc
Overview of 209-000 by Mega Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3071
|
Newark | Power Cord, Bs 1363 Plug/320 C13, 8.2Ft, Connector To Connector:Mains Plug, Uk To Iec 60320 C13, Cable Length - Metric:2.5M, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:8.2Ft Rohs Compliant: Yes |Mega Electronics 209-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$8.3800 / $11.2700 | Buy Now |
|
Onlinecomponents.com | 10A British Detachable Power Cord 2.5M RoHS: Compliant |
35 In Stock |
|
$6.4100 / $8.0800 | Buy Now |
|
Master Electronics | 10A British Detachable Power Cord 2.5M RoHS: Compliant |
35 In Stock |
|
$6.4100 / $8.0800 | Buy Now |