Part Details for 208979-7 by TE Connectivity
Overview of 208979-7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 208979-7
208979-7 CAD Models
208979-7 Part Data Attributes
|
208979-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208979-7
TE Connectivity
CONNECTOR, 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, IDC, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO ACCEPTS FASTON 205 SERIES TABS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 |
Alternate Parts for 208979-7
This table gives cross-reference parts and alternative options found for 208979-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208979-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-208979-5 | CONNECTOR, 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE Connectivity | 208979-7 vs 1-208979-5 |
PD-L515R-B | Mains Power Connector, 15A, 125VAC, Female, Receptacle, ROHS COMPLIANT | Power Dynamics Inc | 208979-7 vs PD-L515R-B |
208979-7 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, IDC, RECEPTACLE | TE's AMP | 208979-7 vs 208979-7 |
1-208979-3 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE's AMP | 208979-7 vs 1-208979-3 |
208979-1 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE's AMP | 208979-7 vs 208979-1 |
208979-4 | CONV OUTLET ASSEMBLY (ALMOND) | TE Connectivity | 208979-7 vs 208979-4 |
PD-15-1 | Mains Power Connector, 15A, 125VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | Power Dynamics Inc | 208979-7 vs PD-15-1 |