Part Details for 2089-6409-00 by MACOM
Overview of 2089-6409-00 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-09SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-09A06SL | Coilcraft Inc | Variable Inductor, 0.1uH Min, 0.134uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-09A06L | Coilcraft Inc | Variable Inductor, 0.131uH Min, 0.19uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 2089-6409-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-2089-6409-00-ND
|
DigiKey | OUTLINE,POWER DIVIDER,4-WAY Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,453.1100 | Buy Now |
DISTI #
937-2089-6409-00
|
Mouser Electronics | Signal Conditioning 4-18 GHz IL 1.20dB VSWR: 1.70:1 RoHS: Not Compliant | 0 |
|
$1,410.7900 | Order Now |
Part Details for 2089-6409-00
2089-6409-00 CAD Models
2089-6409-00 Part Data Attributes
|
2089-6409-00
MACOM
Buy Now
Datasheet
|
Compare Parts:
2089-6409-00
MACOM
Splitter, 4000MHz Min, 18000MHz Max, 1.2dB Insertion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Input Power-Max (CW) | 45.91 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.7 |