2089-6210-00
Description: 7000MHz - 18000MHz RF/MICROWAVE SPLITTER, 0.6dB INSERTION LOSS

Overview of 2089-6210-00 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HAT2089R-EL-E Renesas Electronics Corporation Nch Single Power Mosfet 250V 2A 600Mohm Sop8

CAD Models for 2089-6210-00 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2089-6210-00 by TE Connectivity

2089-6210-00
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Construction
COAXIAL
Input Power-Max (CW)
34.77 dBm
Insertion Loss-Max
0.6 dB
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
7000 MHz
RF/Microwave Device Type
SPLITTER
VSWR-Max
1.7
Want to compare parts?
  1. 2089-6210-00
    TE Connectivity
    7000MHz - 18000MHz RF/MICROWAVE SPLITTER, 0.6dB INSERTION LOSS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2089-6210-00 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2089-6210-00 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2089-6210-00 would you like to use for your alert(s)?
  • Please alert me when 2089-6210-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2089-6210-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2089-6210-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2089-6210-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2089-6210-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2089-6210-00 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: