Part Details for 2088900001 by Molex
Overview of 2088900001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2088900001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26214-ND
|
DigiKey | CERAMIC GPS PATCH ANTENNA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4114 In Stock |
|
$1.2971 / $2.9400 | Buy Now |
DISTI #
2088900001
|
Avnet Americas | Patch Antenna Right Handed Circular 1576MHz 2.6dBi 50 Ohm SMD Tray - Bulk (Alt: 2088900001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1803 / $1.7189 | Buy Now |
DISTI #
208890-0001
|
TTI | Antennas Ceramic GPS Patch Antenna 18x18x2MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 750 In Stock |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
2088900001
|
TME | Antenna, GNSS,GPS, 2.6dBi, 18x18x2mm, 1575.42÷1576MHz Min Qty: 1 | 2 |
|
$2.3900 / $2.7900 | Buy Now |
Part Details for 2088900001
2088900001 CAD Models
2088900001 Part Data Attributes:
|
2088900001
Molex
Buy Now
|
Compare Parts:
2088900001
Molex
|
Samacsys Manufacturer | Molex |