-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,SZ 14-7,CMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6467
|
Newark | Circular Connector, Rcpt, 7Pos, Flange, Product Range:Cmc Series 1, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 208715-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$45.0000 / $52.7600 | Buy Now |
DISTI #
A1604-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MNT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
44 In Stock |
|
$39.6989 / $56.4100 | Buy Now |
DISTI #
208715-1
|
Avnet Americas | Conn Metal Shell CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 208715-1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8728 / $41.9656 | Buy Now |
DISTI #
98K6467
|
Avnet Americas | Conn Metal Shell CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 98K6467) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 6 Days Container: Bulk | 52 Partner Stock |
|
$45.7800 / $52.7600 | Buy Now |
DISTI #
571-2087151
|
Mouser Electronics | Standard Circular Connector RECP SQUARE STD 14-7 RoHS: Compliant | 52 |
|
$40.8800 / $50.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$34.7700 | Buy Now |
DISTI #
AMP208715-1
|
Heilind Electronics | RECEPT ASSYSZ 14-7CMC | Americas - 0 in Stock765 On Order |
|
$43.4606 / $44.1093 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,SZ 14-7,CMC RoHS: Compliant |
441 On Order |
|
$34.8300 / $50.7000 | Buy Now |
|
Quest Components | 7 CONTACT(S), ZINC ALLOY, MALE, CIRCULAR CONNECTOR, RECEPTACLE | 5 |
|
$33.9008 | Buy Now |
|
Quest Components | 7 CONTACT(S), ZINC ALLOY, MALE, CIRCULAR CONNECTOR, RECEPTACLE | 1 |
|
$33.9008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208715-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208715-1
TE Connectivity
RECEPT ASSY,SZ 14-7,CMC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 39 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66425-7; 66429-3; 164159-3; 164162-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.105 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 7/8-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |