-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV OUTLET ASSEMBLY (BLACK)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M4208
|
Newark | Power Entry Outlet, 10A, Nylon, Black, Product Range:-, Gender:Receptacle, Voltage Rating:-, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Idc/Idt, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Amp Te Connectivity 208697-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$0.4400 | Buy Now |
DISTI #
208697-2-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 PANEL IDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
132 In Stock |
|
$1.1639 / $1.9300 | Buy Now |
DISTI #
208697-2
|
Avnet Americas | Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 208697-2) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0148 / $1.2212 | Buy Now |
DISTI #
46M4208
|
Avnet Americas | Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 46M4208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$1.6200 / $1.8300 | Buy Now |
DISTI #
571-2086972
|
Mouser Electronics | AC Power Plugs & Receptacles CONV OUTLET ASSEMBLY BLACK RoHS: Compliant | 714 |
|
$1.1200 / $1.5100 | Buy Now |
|
Future Electronics | 15 Amp 18-16 AWG Black Panel Mount Thermoplastic Convenience Outlet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 15515Box |
|
$1.0200 / $1.1600 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
AMP208697-2
|
Heilind Electronics | CONV OUTLET ASSEMBLY (BLACK) | Americas - 0 in Stock |
|
$0.8955 / $1.3030 | Buy Now |
|
Onlinecomponents.com | CONV OUTLET ASSEMBLY (BLACK) RoHS: Compliant |
184 In Stock 1440 On Order |
|
$1.0900 / $2.5600 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208697-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208697-2
TE Connectivity
CONV OUTLET ASSEMBLY (BLACK)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ALSO ACCEPTS FASTON 205 SERIES TABS | |
Body Breadth | 1.06 inch | |
Body Depth | 1.19 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Terminal Pitch | 12.7 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
Wire Size-Max | 18 AWG |