Part Details for 208677-1 by TE Connectivity
Overview of 208677-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208677-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
208677-1
|
Avnet Americas | Conn Econoseal PIN 8 POS ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: 208677-1) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-208677-1
|
Mouser Electronics | Automotive Connectors RECEPT 8 POSN RoHS: Compliant | 0 |
|
$12.9400 / $14.1700 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for 208677-1
208677-1 CAD Models
208677-1 Part Data Attributes
|
208677-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208677-1
TE Connectivity
8 CONTACT(S), POLYETHYLENE, MALE, CIRCULAR CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 66098-6; 66099-1; 66579-2; 66589-1; 226537-2 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 208676-1 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Size | 17 | |
Total Number of Contacts | 8 |