Part Details for 2086591040 by Molex
Overview of 2086591040 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2086591040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2086591040-ND
|
DigiKey | IGRID PLUG TH HDR RA GF 10CKT Min Qty: 1 Lead time: 41 Weeks Container: Tray |
3263 In Stock |
|
$0.7592 / $1.4700 | Buy Now |
DISTI #
2086591040
|
Avnet Americas | Pin Header, Signal, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, iGrid 208659 - Trays (Alt: 2086591040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Tray | 0 |
|
$0.6818 / $0.8792 | Buy Now |
DISTI #
V99:2348_24516755
|
Arrow Electronics | Conn Shrouded Header HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Date Code: 2023 | Americas - 2 |
|
$1.3320 / $1.4670 | Buy Now |
DISTI #
84951739
|
Verical | Conn Shrouded Header HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 2800 |
|
$1.2600 / $1.4980 | Buy Now |
DISTI #
62434435
|
Verical | Conn Shrouded Header HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 1563 |
|
$0.8857 / $1.0359 | Buy Now |
DISTI #
208659-1040
|
TTI | Headers & Wire Housings iGrid 2mm Plg TH Hdr RA GF Nat 10ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Tray |
Americas - 700 In Stock |
|
$0.9100 / $0.9500 | Buy Now |
DISTI #
MOL208659-1040
|
Interstate Connecting Components | 2.0MM TH PC HDR,RA,10CKT,AU IGRID | 42 |
|
$0.9794 / $1.1642 | Buy Now |
DISTI #
000000000006137408
|
Sager | Headers & Wire Housings 2.00MM HDR 2X05P RA AU W/LOCK Min Qty: 2800 | 0 |
|
$0.9216 / $1.0500 | Buy Now |
DISTI #
2086591040
|
Avnet Abacus | Pin Header, Signal, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, iGrid 208659 (Alt: 2086591040) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2086591040
2086591040 CAD Models
2086591040 Part Data Attributes
|
2086591040
Molex
Buy Now
Datasheet
|
Compare Parts:
2086591040
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |