Part Details for 2086581001 by Molex
Results Overview of 2086581001 by Molex
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2086581001 Information
2086581001 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2086581001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2086581001CT-ND
|
DigiKey | CONN RCPT HDMI V2.1 19POS SMD RA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$1.0835 / $2.1400 | Buy Now |
DISTI #
2086581001
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port - Tape and Reel (Alt: 2086581001) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 0 Days Container: Reel |
7000 8400 Factory Stock |
|
$1.1791 / $1.6696 | Buy Now |
DISTI #
42AH2508
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port - Bulk (Alt: 42AH2508) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk |
73 Partner Stock |
|
$2.2900 / $3.0700 | Buy Now |
DISTI #
V36:1790_23994029
|
Arrow Electronics | Conn HDMI 2.1 Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 15 Weeks Date Code: 2202 | Americas - 3150 |
|
$1.1001 / $1.6325 | Buy Now |
DISTI #
E02:0323_13965803
|
Arrow Electronics | Conn HDMI 2.1 Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 20 Weeks Date Code: 2425 | Europe - 1050 |
|
$1.1518 / $1.2125 | Buy Now |
DISTI #
87016309
|
Verical | Conn HDMI 2.1 Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Date Code: 2202 | Americas - 3150 |
|
$1.6325 | Buy Now |
DISTI #
82724751
|
Verical | Conn HDMI 2.1 Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2419 | Americas - 2474 |
|
$1.5000 / $1.7375 | Buy Now |
DISTI #
67505209
|
Verical | Conn HDMI 2.1 Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 1400 |
|
$1.5100 / $1.5900 | Buy Now |
DISTI #
84948212
|
Verical | Conn HDMI 2.1 Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 2425 | Americas - 1050 |
|
$2.2106 | Buy Now |
DISTI #
84987587
|
Verical | Conn HDMI 2.1 Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R RoHS: Compliant Min Qty: 700 Package Multiple: 350 Date Code: 2422 | Americas - 700 |
|
$1.0360 | Buy Now |