Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tb, Wire To Brd, 7Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:7Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V Rohs Compliant: Yes |Wago 2086-1127
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
132
|
|
$1.6900 / $1.8400
|
Buy Now
|
|
DISTI #
2946-2086-1127-ND
|
DigiKey
|
TERM BLK 7P TOP ENTRY 3.5MM PCB
Min Qty:
1
Lead time:
8 Weeks
Container:
Tray
|
66 In Stock
|
-
1
$2.2600
-
10
$1.7120
-
25
$1.5868
-
40
$1.4265
-
80
$1.3918
-
230
$1.2251
|
$1.2251 / $2.2600
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
14 Weeks
|
0
|
|
$1.5900
|
Buy Now
|
|
|
Onlinecomponents.com
|
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
RoHS:
Compliant
|
0
|
-
10
$2.8600
-
100
$2.7200
-
250
$2.5800
-
500
$2.4600
-
1,000
$2.3300
-
2,500
$2.2200
-
5,000
$2.1000
-
7,500
$2.0000
|
$2.0000 / $2.8600
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
WAGO Innovative Connections
VS
-