-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2086A | Analog Devices | Powered Programming Adapter fo | |
ADPA1105ACGZN-R7 | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
DC1105A | Analog Devices | LTC3822EDD-1 Demo Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0722
|
Newark | Tb, Wire To Brd, 5Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:160V Rohs Compliant: Yes |Wago 2086-1105/700-000/997-605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$1.7500 / $1.9000 | Buy Now |
DISTI #
2946-2086-1105/700-000/997-605CT-ND
|
DigiKey | TERM BLK 5P TOP ENTRY 3.5MM SMT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4749 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 14 Weeks | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - black RoHS: Compliant | 0 |
|
$2.0700 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy