-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 14A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0713
|
Newark | Tb, Wire To Brd, 2Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:160V Rohs Compliant: Yes |Wago 2086-1102/700-000/997-604 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 273 |
|
$1.4500 / $1.8800 | Buy Now |
DISTI #
2946-2086-1102/700-000/997-604CT-ND
|
DigiKey | TERM BLK 2P TOP ENTRY 3.5MM SMT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
101 In Stock |
|
$0.8955 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$0.9660 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - black RoHS: Compliant | 0 |
|
$1.2200 / $1.7500 | Buy Now |
DISTI #
3817127
|
element14 Asia-Pacific | TB, WIRE TO BRD, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 273 |
|
$1.5075 / $2.4387 | Buy Now |
DISTI #
3817127
|
Farnell | TB, WIRE TO BRD, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Cut Tape | 273 |
|
$1.5322 / $1.9969 | Buy Now |
DISTI #
2086-1102/700-000/997-604
|
Maritex | PCB terminal block, pitch 3.50mm, 2-ways, vertical entry, SMD, range wire 0.14-1.50mm2 (AWG 28-16), spring-loaded, black, 300V/14A Min Qty: 1 Package Multiple: 1 | 20 |
|
$0.9370 / $1.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2086-1102/700-000/997-604
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2086-1102/700-000/997-604
WAGO Innovative Connections
Barrier Strip Terminal Block, 14A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARDS: IEC 60947-7; UL 94V-0, GLASS FILLED POLYPHTHALAMIDE | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 14 A | |
Rated Voltage | 300 V | |
Safety Approval | CB; CSA; CUL; IEC/EN; KEMA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |