Part Details for 2086-0-15-15-21-27-04-0 by Mill-Max Mfg Corp
Overview of 2086-0-15-15-21-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2086-0-15-15-21-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3951
|
Newark | Pin Receptacle, Press-Fit In .040 Mounting Hole |Mill-Max 2086-0-15-15-21-27-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.6640 | Buy Now |
DISTI #
ED1280-ND
|
DigiKey | CONN PIN RCPT .015-.022 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
480 In Stock |
|
$0.1769 / $0.4100 | Buy Now |
DISTI #
575-2086015152127
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON RoHS: Compliant | 570 |
|
$0.1650 / $0.4100 | Buy Now |
DISTI #
70967843
|
RS | CONN PIN RCPT .015-.022 PRESSFIT | Mill-Max 2086-0-15-15-21-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.4690 | RFQ |
|
Future Electronics | CONN RECEPT PIN .015-.022" .180" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3350 / $0.3700 | Buy Now |
DISTI #
MMX2086-0-15-15-21-27-040
|
Heilind Electronics | STANDARD I.C. RECEPTACLE $LINEMIN:50.00/PKGTYPE:BU | Americas - 15 in Stock |
|
$0.1498 / $0.4516 | Buy Now |
DISTI #
MMX2086-0-15-15-21-27-040
|
Interstate Connecting Components | STANDARD I.C. RECEPTACLE $LINEMIN:50.00/PKGTYPE:BU | 5 |
|
$0.1498 / $0.4516 | Buy Now |
DISTI #
000000000000402129
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.1391 / $0.6992 | Buy Now |
Part Details for 2086-0-15-15-21-27-04-0
2086-0-15-15-21-27-04-0 CAD Models
2086-0-15-15-21-27-04-0 Part Data Attributes:
|
2086-0-15-15-21-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2086-0-15-15-21-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |