Part Details for 208577096002025 by Kyocera AVX Components
Overview of 208577096002025 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 208577096002025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1955-ND
|
DigiKey | CONN DIN RCPT 96POS PCB RA GOLD Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
208577096002025
|
Avnet Americas | Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole (Alt: 208577096002025) RoHS: Compliant Min Qty: 2160 Package Multiple: 90 Lead time: 42 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
208577096002025
|
Avnet Americas | Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole (Alt: 208577096002025) RoHS: Compliant Min Qty: 2160 Package Multiple: 90 Lead time: 42 Weeks, 0 Days | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$4.3680 / $8.7360 | Buy Now |
Part Details for 208577096002025
208577096002025 CAD Models
208577096002025 Part Data Attributes
|
208577096002025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
208577096002025
Kyocera AVX Components
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 42 Weeks | |
Additional Feature | PANEL MOUNTABLE, STANDARD: DIN 41612 | |
Body Breadth | 0.413 inch | |
Body Length | 3.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |