-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,24C7,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M3148
|
Newark | Recept Assy,24C7,amplimite |Amp Te Connectivity 208552-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$75.7100 | Buy Now |
DISTI #
12H5540
|
Newark | Recept Assy,24C7,amplimite Rohs Compliant: No |Amp Te Connectivity 208552-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3600 / $42.7500 | Buy Now |
DISTI #
2266-208552-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 24POS Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$64.8600 / $81.9800 | Buy Now |
DISTI #
208552-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 24POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0334 | Buy Now |
DISTI #
208552-1
|
Avnet Americas | Conn Housing RCP 7Coaxial/17Signal POS Crimp ST - Bulk (Alt: 208552-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2850 / $43.6650 | Buy Now |
DISTI #
571-208552-1
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPT ASSY,24C7,AMP RoHS: Not Compliant | 0 |
|
$53.6100 / $53.6200 | Order Now |
DISTI #
71998888
|
RS | Connector, D-Sub, Receptacle Assy,24C7,AMPLIMITE | TE Connectivity 208552-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2200 / $46.6400 | RFQ |
DISTI #
AMP208552-1
|
Heilind Electronics | RECEPT ASSY24C7AMPLIMITE | Americas - 0 in Stock |
|
$39.3433 / $45.8956 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,24C7,AMPLIMITE |
10 Partner Stock |
|
$44.3700 / $49.2800 | Buy Now |
DISTI #
11593976
|
Verical | Conn D-Sub SKT 7Coaxial/17Signal POS Crimp ST Cable Mount 1 Port Carton RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$64.6700 / $76.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208552-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208552-1
TE Connectivity
RECEPT ASSY,24C7,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C7 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Power) | 32 A | |
Rated Current (Signal) | 32 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |