Part Details for 20850299 by nVent Schroff
Overview of 20850299 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20850299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70461384
|
RS | DESIGN ELEMENT, BLUE, 42U | nVent SCHROFF 20850299 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0800 / $18.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0500 | Buy Now |
DISTI #
20850299
|
Avnet Abacus | Design Element Aluminum Brilliant Blue 42 HP Width (Alt: 20850299) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |