Part Details for 20848611 by nVent Schroff
Overview of 20848611 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20848611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1106-ND
|
DigiKey | FRONT PANEL 3U 84HP SIDE HINGED Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.8440 | Buy Now |
DISTI #
71376670
|
RS | Subrack, Accessory, FRONTPANEL PIVOTING 3U 84HP | nVent SCHROFF 20848611 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6600 / $66.6600 | RFQ |
|
Onlinecomponents.com | Front Panel, Hinged, Shielded RoHS: Compliant |
3 In Stock |
|
$54.2000 | Buy Now |
DISTI #
20848611
|
Avnet Abacus | Front Panel Hinged Shielded Aluminum 84 HP Width 3 U Height (Alt: 20848611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Front Panel, Hinged, Shielded RoHS: Compliant |
3 In Stock |
|
$54.2000 | Buy Now |