Part Details for 20848-666 by nVent Schroff
Overview of 20848-666 by nVent Schroff
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20848-666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T6738
|
Newark | Plug-In Unit, 3U, 6Hp, For Use With:Panels And Racks, External Height - Imperial:5.3", External Height - Metric:133.4Mm, External Width - Imperial:1.2", External Width - Metric:-, External Depth - Imperial:-, Product Range:- Rohs Compliant: Yes |Nvent Schroff 20848-666 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8800 / $44.1000 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now |