Part Details for 208477128002001 by Kyocera AVX Components
Overview of 208477128002001 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 208477128002001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
208477128002001
|
Avnet Americas | Conn DIN 41612 F 128 POS 2.54mm Solder RA Thru-Hole (Alt: 208477128002001) RoHS: Compliant Min Qty: 2070 Package Multiple: 90 Lead time: 42 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 208477128002001
208477128002001 CAD Models
208477128002001 Part Data Attributes
|
208477128002001
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
208477128002001
Kyocera AVX Components
Board Euro Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |