Part Details for 2083912007 by Molex
Overview of 2083912007 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2083912007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2083912007-ND
|
DigiKey | PICO-CLASP1.0 DRVTETP GLHNAT 20C Min Qty: 6600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0126 | Buy Now |
DISTI #
2083912007
|
Avnet Americas | Connector Shrouded Header 20 Position 1mm Solder Straight Surface Mount Emboss T/R (Alt: 2083912007) Min Qty: 6600 Package Multiple: 6600 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.7278 | Buy Now |
DISTI #
MOL208391-2007
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL208391-2007 | Americas - 0 in Stock |
|
Buy Now |