Part Details for 208295 (ALTERNATE: 208295) by RS Pro
Overview of 208295 (ALTERNATE: 208295) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208295 (ALTERNATE: 208295)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825295
|
RS | Panel Mount Indicator White LED 0.63"(16mm)Hole 24 vac/dc/20mA Solder Tab | RS PRO 208295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$9.8000 / $12.8400 | Buy Now |