Part Details for 208266-3011 by Molex
Overview of 208266-3011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3011HMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011IDD#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011EMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin |
Price & Stock for 208266-3011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3300 Partner Stock |
|
$5.4800 / $9.7900 | Buy Now |
DISTI #
65761315
|
Verical | 0 Min Qty: 10 Package Multiple: 1 | Americas - 3300 |
|
$5.6000 / $6.5900 | Buy Now |
DISTI #
2082663011-MOL
|
TME | 208266-3011 Min Qty: 7 | 3300 |
|
$4.8811 / $6.1227 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4290 |
|
RFQ | |
DISTI #
C1S549805867190
|
Chip1Stop | Antennas | 3300 |
|
$5.0600 / $7.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3300 Partner Stock |
|
$5.4800 / $9.7900 | Buy Now |