-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1281
|
Newark | Ha-Vis Prelink Cable Assembly, Cat6A 4X2Awg27/7, Prelink Terminal With Protection Cap To Flying Leads, Pur Yellow, 0.8M |Harting 20826001008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8300 / $21.2300 | Buy Now |
DISTI #
20826001008-ND
|
DigiKey | CABLE TERM MOD-WIRE 8WIRE 2.62' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5800 | Buy Now |
DISTI #
617-20826001008
|
Mouser Electronics | Ethernet Cables / Networking Cables 1x preLink cord 4x2x AWG27/7 Cat.6, 0,8m RoHS: Compliant | 0 |
|
$17.0900 / $19.5800 | Order Now |
DISTI #
70735050
|
RS | Ha-VIS preLink Cable Assembly, Cat6a 4x2AWG27/7, PUR yellow, 0.8m | HARTING 20826001008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.9900 | Buy Now |
DISTI #
HRT20826001008
|
Heilind Electronics | HA-VIS PRELINK CABLE ASSEMBLY, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20826001008
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20826001008
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING |