-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PRELINK RJ45 KEYSTN ANGLD CAT6A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0907
|
Newark | Rj45 Keystone Module, Jack, 8P8C, Cat6A, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 20825000002 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $17.4300 | Buy Now |
DISTI #
1195-4040-ND
|
DigiKey | PRELINK RJ45 KEYSTN ANGLD CAT6A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$11.5401 / $17.6900 | Buy Now |
DISTI #
617-20825000002
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PRELINK RJ45 KYSTNE ANGLED CAT6A RoHS: Compliant | 36 |
|
$11.5400 / $17.6900 | Buy Now |
DISTI #
70575368
|
RS | CAT 6A RJ45 90 Degrees RJ Socket Module Ha-VIS preLink Series | HARTING 20825000002 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8300 / $18.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$10.8400 | Buy Now |
DISTI #
HRT20825000002
|
Heilind Electronics | PRELINK RJ45 KEYSTONE ANGLED CAT6A | Americas - 36 in Stock |
|
$11.1406 / $13.9000 | Buy Now |
DISTI #
20825000002
|
TME | preLink RJ45 Keystone module angled Min Qty: 24 | 0 |
|
$10.8700 | RFQ |
DISTI #
HRT20825000002
|
Interstate Connecting Components | PRELINK RJ45 KEYSTONE ANGLED CAT6A | 12 |
|
$11.1406 / $13.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20825000002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20825000002
HARTING Technology Group
PRELINK RJ45 KEYSTN ANGLD CAT6A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.18 A | |
Reference Standard | CUL; UL | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 8 |