-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREW,SHOULDER,SPECIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7324
|
Newark | Mounting Screw, Sae 6/32, 24.54Mm, Accessory Type:Mounting Screw, For Use With:Metrimate Plug Housings, Thread Size - Metric:-, Thread Size - Imperial:6-32, Screw Head Height:-, Screw Length:25.54Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 208211-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $6.6500 | Buy Now |
DISTI #
208211-4-ND
|
DigiKey | CONN MT SCREW SAE 6/32 METRIMATE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12414 In Stock |
|
$3.6260 / $4.4900 | Buy Now |
DISTI #
208211-4
|
Avnet Americas | Connector Accessories Drawer Connector Configuration Mounting Screw Stainless Steel - Bulk (Alt: 208211-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$3.5970 / $4.0611 | Buy Now |
DISTI #
571-2082114
|
Mouser Electronics | Headers & Wire Housings SS SCREW 6-32 RoHS: Compliant | 2984 |
|
$4.1000 / $7.0200 | Buy Now |
|
Future Electronics | METRIMATE Thread Size SAE 6/32 Mounting Screw Accessory RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.8700 / $4.5200 | Buy Now |
|
Bisco Industries | 501 |
|
Buy Now | ||
DISTI #
AMP208211-4
|
Heilind Electronics | SCREW,SHOULDER,SPECIAL | Americas - 0 in Stock |
|
$4.2659 | Buy Now |
|
Onlinecomponents.com | SCREW,SHOULDER,SPECIAL RoHS: Compliant |
1117 In Stock 3000 On Order |
|
$3.6000 / $6.0300 | Buy Now |
DISTI #
73584917
|
Verical | Connector Accessories Mounting Screw Straight Stainless Steel Package RoHS: Compliant Min Qty: 1329 Package Multiple: 1329 | Americas - 1329 |
|
$4.4628 | Buy Now |
DISTI #
79365940
|
Verical | Connector Accessories Mounting Screw Straight Stainless Steel Package RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2414 | Americas - 1115 |
|
$4.8970 / $7.8414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208211-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208211-4
TE Connectivity
SCREW,SHOULDER,SPECIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | STAINLESS STEEL | |
Mounting Option 1 | SAE 6/32 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Used With | PLUG HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |