-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREW SHOULDER, SPEC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0312
|
Newark | Shoulder Screw, M4 X 0.7-6G, 24.54Mm, Accessory Type:Shoulder Screw, For Use With:Amp Metrimate Series Plug Housings, Thread Size - Metric:M4, Thread Size - Imperial:-, Screw Head Height:5.08Mm, Screw Length:7.65Mm, Product Range:- Rohs Compliant: Yes |Te Connectivity 208211-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 524 |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
41AJ6070
|
Newark | Screw Shoulder, Spec |Amp Te Connectivity 208211-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.9900 | Buy Now |
DISTI #
208211-1-ND
|
DigiKey | CONN MT SCREW M4X.7-6H/6G METRIC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1506 In Stock |
|
$1.0514 / $1.8000 | Buy Now |
DISTI #
208211-1
|
Avnet Americas | Connector Accessories Mounting Screw Stainless Steel - Bulk (Alt: 208211-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9929 / $1.1210 | Buy Now |
DISTI #
28T0312
|
Avnet Americas | Connector Accessories Mounting Screw Stainless Steel - Bulk (Alt: 28T0312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 390 Partner Stock |
|
$1.0800 / $1.2400 | Buy Now |
DISTI #
571-2082111
|
Mouser Electronics | Headers & Wire Housings MOUNT SCREW M4X0.7 RoHS: Compliant | 49 |
|
$0.9930 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.9430 | Buy Now |
DISTI #
AMP208211-1
|
Heilind Electronics | SCREW SHOULDER, SPEC | Americas - 1512 in Stock |
|
$1.1951 / $1.5108 | Buy Now |
|
Onlinecomponents.com | SCREW SHOULDER, SPEC RoHS: Compliant |
3077 In Stock |
|
$0.9500 / $1.4100 | Buy Now |
|
Quest Components | 1 |
|
$1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208211-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208211-1
TE Connectivity
SCREW SHOULDER, SPEC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | M4X0.7-6G | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 14 A | |
Rated Voltage(AC) | 600 V | |
Used With | PLUG HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |